257-754

Heilind Number:WAG257-754
Manufacturer:WAGO
Manufacturer Number:257-754
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-754
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Blue
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51123422
SKU:WAG257-754

Detailed Description

Introducing the STACKABLE PCB TERMINAL BLOCK ( 257-754) from our 257 series. This versatile connector features a durable Nylon housing in a striking Blue color, perfect for easy identification on your PCB. With a space-saving Through Hole mount type and efficient Cage Clamp termination method, installation is a breeze. The contact material, Electrolytic Copper with Tin plating, ensures reliable conductivity. Suitable for wire sizes 28-12 AWG, this terminal block offers a high current rating of 24 A and a voltage rating of 1000 V, meeting stringent safety standards with a UL 94V-0 flammability rating. Whether for commercial or industrial applications, trust in the quality and performance of our STACKABLE PCB TERMINAL BLOCK.