257-762

Heilind Number:WAG257-762
Manufacturer:WAGO
Manufacturer Number:257-762
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-762
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:1
Number of Levels:1
Housing Color:Dark Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142682
SKU:WAG257-762

Detailed Description

The 257-762 is a highly durable and efficient STACKABLE PCB TERMINAL BLOCK, part of the 257 series. Constructed with Nylon housing material for robustness, it features a Through Hole mount type and Cage Clamp termination method for easy installation. The contact material is made of high-quality Electrolytic Copper with Tin plating, ensuring excellent conductivity. With a pitch of 10.16 mm and 10 mm, it offers precise connections. This terminal block has 1 pole and 1 level, with a housing color of Dark Gray. Suitable for wire sizes ranging from 28 to 12 AWG, it has a UL 94V-0 flammability rating and is rated for 24 A and 1000 V. Perfect for a variety of applications, it is a reliable choice for your connectivity needs.