257-764

Heilind Number:WAG257-764
Manufacturer:WAGO
Manufacturer Number:257-764
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-764
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:1
Number of Levels:1
Housing Color:Blue
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142686
SKU:WAG257-764

Detailed Description

Introducing the 257-764, a stackable PCB terminal block designed for efficient and secure through-hole mounting. Constructed with durable nylon housing and featuring cage clamp termination, this terminal block ensures reliable connectivity in industrial applications. The contact material, electrolytic copper with tin plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 10.16mm and a single pole/level configuration, it offers versatility in circuit design. The vivid blue housing color not only adds visual appeal but also aids in easy identification. With a current rating of 24A and a voltage rating of 1000V, this terminal block accommodates power-intensive operations with ease. Compliant with UL 94V-0 flammability rating, it prioritizes safety in all environments. Suitable for wire sizes ranging from 28 to 12 AWG, it caters to a wide range of applications. Upgrade your connectivity solutions with the 257-764 and experience optimal performance in your projects.