257-766

Heilind Number:WAG257-766
Manufacturer:WAGO
Manufacturer Number:257-766
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-766
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:1
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142688
SKU:WAG257-766

Detailed Description

Introducing the STACKABLE PCB TERMINAL BLOCK, part of the 257 series. This versatile connector features a durable Nylon housing in a striking Orange color, designed for seamless Through Hole mounting. With its innovative Cage Clamp termination method and Electrolytic Copper contacts plated with Tin, it ensures reliable and efficient connections. The 10.16mm pitch and 10mm conductor size accommodate wire sizes ranging from 28 to 12 AWG. Meeting UL 94V-0 flammability standards, it guarantees safety and peace of mind. With a high current rating of 24A and voltage rating of 1000V, this terminal block is ideal for various industrial applications. Trust in its quality and performance for your connectivity needs.