257-840

Heilind Number:WAG257-840
Manufacturer:WAGO
Manufacturer Number:257-840
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-840
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Red
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:2570840
SKU:WAG257-840

Detailed Description

Introducing the STACKABLE PCB TERMINAL BLOCK, part of the 257 series. This high-quality terminal block features a durable Nylon housing in a vibrant Red color, perfect for easy identification. With a mount type of Through Hole and termination method of Cage Clamp, installation is a breeze. The contact material is made of reliable Electrolytic Copper with Tin plating, ensuring excellent conductivity. With a pitch of 5.08 mm and 5 mm, this terminal block is suitable for a variety of applications. It can accommodate wire sizes ranging from 28 to 12 AWG, with a flammability rating of UL 94V-0 for safety. Rated for a current of 24 A and voltage of 630 V, it guarantees efficient and reliable performance. Whether for industrial or commercial use, this terminal block is a must-have for any project requiring secure and efficient PCB connections.