257-843

Heilind Number:WAG257-843
Manufacturer:WAGO
Manufacturer Number:257-843
ECAD Model:
3D Model

Description:

NOT ON FILE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-843
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Light Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51123441
SKU:WAG257-843

Detailed Description

Introducing SKU 257-843, a high-performance terminal block perfect for your connectivity needs. With a durable nylon housing in a sleek light gray color, this block is not only visually appealing but also offers reliable performance. The through-hole mount type ensures easy installation, while the cage clamp termination method allows for secure connections. Constructed with electrolytic copper contacts plated with tin, this terminal block guarantees excellent conductivity. Suitable for a wide range of applications, it accommodates wire sizes ranging from 28 to 12 AWG and has a current rating of 24 A. With a voltage rating of 630 V and UL 94V-0 flammability rating, rest assured of its quality and safety. RoHS compliant and featuring one pole and one level, this terminal block is a must-have for any project requiring a robust and efficient connectivity solution.