257-847

Heilind Number:WAG257-847
Manufacturer:WAGO
Manufacturer Number:257-847
ECAD Model:
3D Model

Description:

Not on File

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-847
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Light Green
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51123462
SKU:WAG257-847

Detailed Description

The 257-847 is a reliable and efficient PCB mount terminal block designed for seamless through-hole installation. Featuring a durable nylon housing in a sleek light green color, this terminal block guarantees secure connections in any application. With cage clamp termination and electrolytic copper contacts plated with tin, it ensures optimal conductivity and longevity. Accommodating wire sizes ranging from 28 to 12 AWG, it can handle a current rating of up to 24 A and a voltage rating of 630 V, meeting high standards for performance and safety. With UL 94V-0 flammability rating and ROHS compliance, it's suitable for various industries. Perfect for use in hi-rel applications, this terminal block from the 257 series is a must-have for any project requiring reliable and durable connectivity.