257-852

Heilind Number:WAG257-852
Manufacturer:WAGO
Manufacturer Number:257-852
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-852
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Dark Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51123470
SKU:WAG257-852

Detailed Description

Introducing our STACKABLE PCB TERMINAL BLOCK ( 257-852) from the 257 series, designed for efficient and secure wire connections on printed circuit boards. Constructed with durable Nylon housing, this terminal block is ideal for through hole mounting with a cage clamp termination method. The contact material is made of high-quality electrolytic copper, plated with tin for enhanced conductivity. With a pitch of 7.5mm (7.62mm), it features 1 pole and 1 level, suitable for wire sizes ranging from 28 to 12 AWG. The dark gray housing color complements any PCB design, while meeting UL 94V-0 flammability standards. Rated for 24A and 1000V, this terminal block ensures reliable performance in various applications. Explore our Connectors lineup for more high-quality products.