257-853

Heilind Number:WAG257-853
Manufacturer:WAGO
Manufacturer Number:257-853
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-853
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Light Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142706
SKU:WAG257-853

Detailed Description

Introducing our STACKABLE PCB TERMINAL BLOCK, part of the 257 series. This versatile connector features a durable Nylon housing in Light Gray, perfect for through-hole mounting. With a cage clamp termination method and electrolytic copper contacts plated with tin, it ensures secure and reliable connections for wires ranging from 28 to 12 AWG. UL 94V-0 rated for safety, it can handle a current of up to 24 A and a voltage of 1000 V. With a pitch of 7.5 mm (7.62 mm also available), this terminal block is ideal for a wide range of applications in the connectors, PCB mount terminal blocks, and terminal blocks categories. Its stackable design allows for efficient use of space, making it a valuable addition to any project.