257-862

Heilind Number:WAG257-862
Manufacturer:WAGO
Manufacturer Number:257-862
ECAD Model:
3D Model

Description:

NOT ON FILE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-862
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:1
Number of Levels:1
Housing Color:Dark Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142709
SKU:WAG257-862

Detailed Description

Introducing the 257-862, a high-performance PCB mount terminal block designed for secure and efficient electrical connections. Crafted with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures reliable performance in various applications. The Cage Clamp termination method allows for easy and tool-less installation, while the electrolytic copper contact material with tin plating guarantees excellent conductivity. With a pitch of 10.16mm and a current rating of 24A at 1000V, this terminal block is suitable for wire sizes ranging from 28 to 12 AWG. Its dark gray housing color, UL 94V-0 flammability rating, and RoHS compliance make it a safe and environmentally friendly choice. Perfect for use in industrial and commercial settings, the 257-862 is a versatile and dependable solution for your connectivity needs.