260-102

Heilind Number:WAG260-102
Manufacturer:WAGO
Manufacturer Number:260-102
ECAD Model:
3D Model

Description:

MOD TRM STRP W/FIXING FLA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-102
Series:260
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.933 in
Overall Height:0.669 in
Part Aliases:51136755
SKU:WAG260-102

Detailed Description

Introducing the 260-102, a sleek and efficient DIN Rail Terminal Block designed for seamless connectivity in your industrial applications. Crafted from durable Nylon, this terminal block guarantees reliable performance even in the harshest conditions, with a wide operating temperature range from -60°C to 105°C. Its panel mount design ensures easy installation, while the MOD TRM STRP W/FIXING FLA feature allows for secure connections. Measuring at just 0.933 inches in width and 0.669 inches in height, it's compact yet powerful. Rest assured, the 260-102 is fully RoHS compliant, meeting all environmental regulations. Upgrade your terminal block solution with the 260 series, the epitome of quality and functionality.