260-108

Heilind Number:WAG260-108
Manufacturer:WAGO
Manufacturer Number:260-108
ECAD Model:
3D Model

Description:

MOD TRM STRP W/FIXING FLA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-108
Series:260
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:2.114 in
Overall Height:0.669 in
Part Aliases:51136762
SKU:WAG260-108

Detailed Description

Introducing the 260-108, a high-quality DIN rail terminal block designed for efficient and reliable wire termination. This model features a unique MOD TRM STRP design with a fixing fla for secure mounting on panels. Crafted from durable nylon, it offers exceptional durability and performance in a wide range of industrial applications. With a maximum operating temperature of 105°C and a minimum of -60°C, this terminal block ensures reliable operation even in harsh environments. Its compact dimensions, measuring at 2.114 inches in width and 0.669 inches in height, make it suitable for space-constrained installations. Compliant with RoHS regulations, it is also environmentally friendly. Trust in the 260-108 for seamless connectivity in your projects.