260-152

Heilind Number:WAG260-152
Manufacturer:WAGO
Manufacturer Number:260-152
ECAD Model:
3D Model

Description:

MOD TRM STRP W/MTG FT 2 P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-152
Series:260
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.528 in
Overall Height:0.846 in
Part Aliases:51137416
SKU:WAG260-152

Detailed Description

The MOD TRM STRP W/MTG FT 2 P ( 260-152) is a versatile and reliable DIN Rail Terminal Block designed for seamless connectivity in industrial settings. Constructed with durable Nylon housing material, this terminal block ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of applications. The compact design, with an overall width of 0.528 inches and height of 0.846 inches, allows for easy installation in tight spaces. RoHS compliant, it meets international standards for environmental responsibility. Compatible with DIN Rail Mounting, it offers secure and efficient installation. Ideal for connecting wires and cables in control panels, power distribution systems, and more, the MOD TRM STRP W/MTG FT 2 P is a essential component for your industrial connectivity needs.