260-154

Heilind Number:WAG260-154
Manufacturer:WAGO
Manufacturer Number:260-154
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-154
Series:260
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.921 in
Overall Height:0.846 in
Part Aliases:51137418
SKU:WAG260-154

Detailed Description

The 260-154 DIN Rail Terminal Block is a reliable and durable solution for your industrial connectivity needs. Constructed with high-quality nylon housing, it ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of applications. This terminal block, part of the 260 series, features a compact design with an overall width of 0.921 inches and height of 0.846 inches, making it easy to install and integrate into your system. Its RoHS compliance guarantees environmentally friendly manufacturing processes. Trust in the 260-154 for efficient and secure wire connections in your DIN rail setup.