260-159

Heilind Number:WAG260-159
Manufacturer:WAGO
Manufacturer Number:260-159
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-159
Series:260
Mount Type:DIN Rail Mount
Overall Width:1.906 in
Overall Height:0.846 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51137423
SKU:WAG260-159

Detailed Description

The 260-159 DIN Rail Mount Terminal Block is a reliable and durable solution for your connection needs. Constructed with high-quality nylon housing, it ensures long-lasting performance in various industrial environments. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme conditions with ease. Measuring at 1.906 inches in width and 0.846 inches in height, it offers a compact yet efficient design for space-saving installation. Perfect for use in high-demand applications, this terminal block guarantees secure and stable connections. Upgrade your system with the 260-159 for reliable performance and peace of mind.