260-160

Heilind Number:WAG260-160
Manufacturer:WAGO
Manufacturer Number:260-160
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-160
Series:260
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:2.102 in
Overall Height:0.846 in
Part Aliases:51137424
SKU:WAG260-160

Detailed Description

Introducing the 260-160 DIN Rail Terminal Block, a durable and high-performance connectivity solution for industrial applications. This terminal block, part of the 260 series, features a rugged nylon housing that can withstand extreme temperatures ranging from -60°C to 105°C. Designed for easy installation, it comes with DIN rail mounting capability. With an overall width of 2.102 inches and height of 0.846 inches, it offers a compact yet efficient solution for wire termination. Whether you're working in telecommunications, automation, or power distribution, the 260-160 is a reliable choice for your connectivity needs.