260-203

Heilind Number:WAG260-203
Manufacturer:WAGO
Manufacturer Number:260-203
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-203
Series:260
Mount Type:Panel Mount
Overall Width:1.484 in
Overall Height:0.669 in
Housing Material:Nylon
Part Aliases:51136387
SKU:WAG260-203

Detailed Description

260-203 is a durable and reliable DIN Rail Terminal Block designed for efficient panel mounting. Crafted from high-quality Nylon, this terminal block ensures long-lasting performance in various industrial applications. With a compact overall width of 1.484 inches and height of 0.669 inches, it offers space-saving convenience without compromising on functionality. Its RoHS compliance guarantees environmental responsibility. Part of the 260 series, it provides seamless compatibility with other products in the range. Perfect for use in DIN Rail Terminal Blocks & Interface Modules, this versatile connector is a valuable addition to any professional setup.