260-205

Heilind Number:WAG260-205
Manufacturer:WAGO
Manufacturer Number:260-205
ECAD Model:
3D Model

Description:

NOT ON FILE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-205
Series:260
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:2.114 in
Overall Height:0.669 in
Part Aliases:51136389
SKU:WAG260-205

Detailed Description

Introducing our DIN Rail Terminal Block, 260-205. This high-performance connector, part of our renowned 260 series, is designed for seamless panel mounting in industrial settings. Crafted with durable nylon housing material, it ensures reliable performance even in demanding environments. With an overall width of 2.114 inches and a height of 0.669 inches, it offers a compact yet efficient solution for your connectivity needs. While RoHS compliance guarantees its environmental responsibility, its part aliases and acronym 260-205 make it easily identifiable for streamlined inventory management. Perfect for use in a wide range of applications, this terminal block is a must-have for any professional looking for quality and durability in their connections.