260-206

Heilind Number:WAG260-206
Manufacturer:WAGO
Manufacturer Number:260-206
ECAD Model:
3D Model

Description:

Not on File

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-206
Series:260
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:2.29 in
Overall Height:0.669 in
Part Aliases:51136390
SKU:WAG260-206

Detailed Description

Introducing the 260-206 DIN Rail Terminal Block, a essential component for efficient and reliable electrical connectivity. Constructed with durable nylon housing, this panel mount terminal block ensures secure installation in industrial settings. With a compact overall width of 2.29 inches and height of 0.669 inches, it is ideal for space-constrained applications. Designed for easy installation and maintenance, the 260-206 is a must-have for any project requiring DIN rail terminal blocks. Rest assured, this product is fully RoHS compliant, guaranteeing its environmental responsibility. Upgrade your connectivity solutions with the 260-206 and experience seamless performance like never before.