260-207

Heilind Number:WAG260-207
Manufacturer:WAGO
Manufacturer Number:260-207
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-207
Series:260
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:2.744 in
Overall Height:0.669 in
Part Aliases:51136391
SKU:WAG260-207

Detailed Description

Introducing the 260-207 DIN Rail Terminal Block, a reliable and high-performance solution for your connectivity needs. Designed for easy panel mounting, this terminal block features a durable nylon housing, ensuring long-lasting durability in any environment. With an overall width of 2.744 inches and height of 0.669 inches, it offers a compact yet efficient design. Rest assured, this product is fully RoHS compliant, meeting strict environmental standards. Perfect for industrial applications, the 260-207 is part of the 260 series and is a versatile addition to any project. Upgrade your connectivity with this essential terminal block.