260-212

Heilind Number:WAG260-212
Manufacturer:WAGO
Manufacturer Number:260-212
ECAD Model:
3D Model

Description:

MOD TRM STRP W/FIXING FLA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-212
Series:260
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:4.319 in
Overall Height:0.669 in
Part Aliases:51136396
SKU:WAG260-212

Detailed Description

Introducing the 260-212, a versatile and reliable DIN Rail Terminal Block designed for seamless connectivity in a variety of industrial applications. This sleek and compact terminal block features a durable nylon housing and a panel mount design for easy installation. With an overall width of 4.319 inches and a height of 0.669 inches, it offers a space-efficient solution for organizing and managing your wiring needs. Rest assured, this product is fully compliant with RoHS standards, making it environmentally friendly. Trust in the 260-212 for efficient and secure electrical connections in your projects.