260-253

Heilind Number:WAG260-253
Manufacturer:WAGO
Manufacturer Number:260-253
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-253
Series:260
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:1.063 in
Overall Height:0.846 in
Part Aliases:51137201
SKU:WAG260-253

Detailed Description

The 260-253 DIN Rail Terminal Block, part of the 260 series, is a durable and reliable connectivity solution for industrial applications. Constructed with high-quality nylon housing material, it ensures long-lasting performance in harsh environments. With a compact overall width of 1.063 inches and height of 0.846 inches, it saves valuable space in control panels. Designed for easy installation, it features DIN Rail Mount compatibility. This terminal block is ideal for use in hi-rel applications, offering secure and efficient connections. Trust the 260-253 for seamless integration in your terminal block and interface module setups.