260-256

Heilind Number:WAG260-256
Manufacturer:WAGO
Manufacturer Number:260-256
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-256
Series:260
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:2.008 in
Overall Height:0.846 in
Part Aliases:51137204
SKU:WAG260-256

Detailed Description

The 260-256 DIN Rail Terminal Block, part of the 260 series, is a reliable and durable connectivity solution for industrial applications. Constructed with high-quality Nylon housing material, it ensures long-lasting performance even in harsh environments. With a compact overall width of 2.008 inches and height of 0.846 inches, it offers space-saving installation on DIN rails. Featuring secure mount type, it provides stable connections for wires. Ideal for use in control panels, power distribution systems, and other industrial setups, this terminal block guarantees efficient and safe wire termination. Trust the 260-256 for seamless connectivity in your critical operations.