260-257

Heilind Number:WAG260-257
Manufacturer:WAGO
Manufacturer Number:260-257
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-257
Series:260
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:2.323 in
Overall Height:0.846 in
Part Aliases:51137205
SKU:WAG260-257

Detailed Description

Introducing the 260-257 DIN Rail Mount Terminal Block, a versatile and reliable solution for streamlined connectivity in industrial applications. Crafted with durable Nylon housing, this terminal block ensures secure and efficient wire termination. With an overall width of 2.323 inches and height of 0.846 inches, it offers a compact yet robust design. Part of the 260 series, it guarantees compatibility and easy integration with other components. Perfect for DIN Rail installations, it provides a convenient and space-saving mounting option. Trust in the 260-257 for dependable performance in your terminal block and interface module needs.