260-260

Heilind Number:WAG260-260
Manufacturer:WAGO
Manufacturer Number:260-260
ECAD Model:
3D Model

Description:

MOD TRM STRP W/MTG FT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-260
Series:260
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:3.268 in
Overall Height:0.846 in
Part Aliases:51137208
SKU:WAG260-260

Detailed Description

Introducing the 260-260, a high-performance DIN Rail Mount Terminal Block designed for seamless connectivity in industrial settings. Crafted from durable Nylon, this terminal block ensures reliable operation even in harsh environments, with a wide operating temperature range from -60°C to 105°C. The MOD TRM STRP W/MTG FT series 260 features a compact design, measuring just 3.268 inches in width and 0.846 inches in height, making it ideal for space-constrained applications. With RoHS compliance, you can trust in the environmental sustainability of this product. Whether you're working on a commercial project or a personal DIY endeavor, the 260-260 is the perfect solution for all your terminal block needs.