260-261

Heilind Number:WAG260-261
Manufacturer:WAGO
Manufacturer Number:260-261
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-261
Series:260
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:3.583 in
Overall Height:0.846 in
Part Aliases:51137209
SKU:WAG260-261

Detailed Description

Introducing the 260-261 DIN Rail Mount Terminal Block, a versatile and reliable solution for your industrial connectivity needs. Constructed with durable Nylon housing material, this terminal block is designed to withstand extreme temperatures, with a maximum operating temperature of 105 °C and a minimum of -60 °C. Its secure DIN Rail Mount installation ensures easy and efficient setup in any environment. Measuring at 3.583 inches in width and 0.846 inches in height, it offers a compact yet robust design. Perfect for high-performance applications, the 260-261 is a essential component in any professional setup.