260-303

Heilind Number:WAG260-303
Manufacturer:WAGO
Manufacturer Number:260-303
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-303
Series:260
Mount Type:Panel Mount
Overall Width:0.197 in
Overall Height:0.669 in
Housing Material:Nylon
Part Aliases:51136314
SKU:WAG260-303

Detailed Description

Part of the 260 series, SKU 260-303 is a sleek and compact panel mount DIN rail terminal block designed for efficient and secure wire connections. Constructed with durable nylon housing, it ensures reliable performance in various industrial applications. With an overall width of 0.197 inches and height of 0.669 inches, it offers a space-saving solution for organizing cables. This RoHS-compliant terminal block guarantees environmental responsibility. Perfect for use in DIN rail terminal blocks and interface modules, it is a versatile component for your connectivity needs. With the acronym 260303, it is easily recognizable for streamlined inventory management. A must-have in any terminal block assortment, this product combines quality construction with practical design.