260-304

Heilind Number:WAG260-304
Manufacturer:WAGO
Manufacturer Number:260-304
ECAD Model:
3D Model

Description:

BLUE TERMINAL BLOCK W/FLANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-304
Series:260
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:0.197 in
Overall Height:0.669 in
Part Aliases:51136317
SKU:WAG260-304

Detailed Description

Introducing the 260-304, a versatile and reliable terminal block designed for seamless connectivity in various applications. With its sleek design featuring a flanged base, this terminal block allows for easy and secure panel mounting. Crafted from durable nylon, it guarantees long-lasting performance even in demanding environments. The vibrant blue color not only adds a pop of personality but also makes it easily identifiable in complex setups. Measuring at just 0.197 inches in width and 0.669 inches in height, it offers a compact solution without compromising on functionality. Trust in the 260-304 for efficient and hassle-free wire termination, whether in DIN rail systems or interface modules. Rest assured, this product is meticulously crafted with non-ROHS compliant materials, adhering to the highest industry standards. Elevate your connectivity game with the 260-304 Terminal Block.