260-307

Heilind Number:WAG260-307
Manufacturer:WAGO
Manufacturer Number:260-307
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-307
Series:260
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:0.197 in
Overall Height:0.669 in
Part Aliases:51136323
SKU:WAG260-307

Detailed Description

The 260-307 DIN Rail Terminal Block is a crucial component for secure and efficient panel mount installations. Constructed with durable nylon housing, it ensures reliable performance in various industrial settings. With an overall width of 0.197 inches and height of 0.669 inches, it offers a compact yet robust solution for organizing and connecting wires. Part of the 260 series, this terminal block guarantees compatibility and seamless integration with other DIN Rail Terminal Blocks and Interface Modules. With no high reliability designation, it is suitable for standard applications. Trust in the 260-307 for streamlined connectivity in your projects.