260-311

Heilind Number:WAG260-311
Manufacturer:WAGO
Manufacturer Number:260-311
ECAD Model:
3D Model

Description:

2COND TRM BLK W/MNT FT GR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-311
Series:260
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:0.846 in
Housing Material:Nylon
Part Aliases:51136326
SKU:WAG260-311

Detailed Description

Introducing the 260-311 DIN Rail Terminal Block, a compact and versatile connectivity solution for industrial applications. Constructed with durable nylon housing, this terminal block ensures reliable performance in demanding environments. With a DIN rail mount design, installation is quick and effortless. The overall width of 0.197 inches and height of 0.846 inches make it suitable for space-constrained setups. Featuring RoHS compliance, you can trust in its environmental responsibility. Part of the 260 series, it guarantees compatibility and seamless integration. Ideal for use in hi-rel settings, this terminal block, also known as the 260311, is a must-have for any professional looking for quality and efficiency in their connections.