260-316

Heilind Number:WAG260-316
Manufacturer:WAGO
Manufacturer Number:260-316
ECAD Model:
3D Model

Description:

2COND ORG TM BLK W/MT FT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-316
Series:260
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:0.846 in
Housing Material:Nylon
Part Aliases:51136337
SKU:WAG260-316

Detailed Description

The 260-316 DIN Rail Terminal Block ensures secure and efficient connections in industrial settings. Made with durable nylon housing, it guarantees reliable performance under demanding conditions. With a compact overall width of 0.197 in and height of 0.846 in, it saves valuable space in your installation. RoHS compliant for environmental responsibility, this terminal block is a sustainable choice. Part of the 260 series, it offers seamless integration with other components. Trust in the 260-316 for high-quality connectivity in DIN rail applications.