260-323

Heilind Number:WAG260-323
Manufacturer:WAGO
Manufacturer Number:260-323
ECAD Model:
3D Model

Description:

END TRM BLK LT GREY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-323
Series:260
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:0.669 in
Part Aliases:51136797
SKU:WAG260-323

Detailed Description

Introducing the 260-323, a sleek and efficient end termination block in a striking black and light grey colorway. Part of the 260 series, this terminal block is crafted from durable nylon for long-lasting performance. With a convenient DIN rail mount design, installation is a breeze. Operating seamlessly in temperatures ranging from -60°C to 105°C, it's perfect for a variety of applications. Measuring just 0.197 inches in width and 0.669 inches in height, it's compact yet powerful. Rest assured, it is RoHS compliant, making it environmentally friendly. Perfect for use in connectors, DIN rail terminal blocks, and interface modules, the 260-323 is a must-have for your terminal block needs.