260-327

Heilind Number:WAG260-327
Manufacturer:WAGO
Manufacturer Number:260-327
ECAD Model:
3D Model

Description:

SPACE-SAVING 2-CONDUCTOR END

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-327
Series:260
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:0.669 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51136975
SKU:WAG260-327

Detailed Description

The 260-327 is a space-saving 2-conductor end terminal block designed for efficient DIN rail mounting. Made of durable nylon, it can withstand operating temperatures ranging from -60°C to 105°C, ensuring reliable performance in a variety of environments. Its compact design, with an overall width of 0.197 inches and height of 0.669 inches, makes it ideal for applications where space is limited. Part of the 260 series, this terminal block is a versatile solution for connecting and securing wires in industrial settings. Trust in its high-quality construction and ease of installation for seamless integration into your system.