260-341

Heilind Number:WAG260-341
Manufacturer:WAGO
Manufacturer Number:260-341
ECAD Model:
3D Model

Description:

4COND END MOUNTING BLOCK GRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-341
Series:260
Mount Type:DIN Rail Mount
Overall Width:0.315 in
Overall Height:0.846 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51136276
SKU:WAG260-341

Detailed Description

This DIN Rail Mount Terminal Block, part number 260-341, is designed for reliable and secure connections in industrial environments. Made of durable nylon, it can withstand temperatures ranging from -60°C to 105°C, ensuring optimal performance in varying operating conditions. With a compact overall width of 0.315 inches and height of 0.846 inches, it offers space-saving convenience without compromising on functionality. RoHS compliant and available for immediate shipping, this terminal block is a dependable solution for your connectivity needs.