260-343

Heilind Number:WAG260-343
Manufacturer:WAGO
Manufacturer Number:260-343
ECAD Model:
3D Model

Description:

SINGLE TRM BLK W/MTG FT L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-343
Series:260
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.315 in
Overall Height:0.846 in
Part Aliases:51136280
SKU:WAG260-343

Detailed Description

Introducing the SINGLE TRM BLK W/MTG FT L, part of the 260 series. Constructed with durable Nylon housing, this DIN Rail Mount terminal block ensures reliable connectivity in a wide range of applications. With a maximum operating temperature of 105 °C and a minimum of -60 °C, it offers exceptional performance in both extreme heat and cold. Measuring just 0.315 inches in width and 0.846 inches in height, it is compact yet highly functional. Fully RoHS compliant, it meets strict environmental standards. Perfect for use in industrial settings, it falls under the category of DIN Rail Terminal Blocks & Interface Modules, providing essential connectivity solutions with uncompromising quality.