260-353

Heilind Number:WAG260-353
Manufacturer:WAGO
Manufacturer Number:260-353
ECAD Model:
3D Model

Description:

SPACE-SAVING 4-CONDUCTOR END

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-353
Series:260
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.315 in
Overall Height:0.669 in
Part Aliases:51136438
SKU:WAG260-353

Detailed Description

Introducing the 260-353, a space-saving solution for your connectivity needs. This 4-conductor end terminal block, part of the 260 series, is designed for efficient DIN rail mounting. Constructed with durable nylon housing, it ensures reliable performance in a wide temperature range from -60°C to 105°C. With a compact overall width of 0.315 inches and height of 0.669 inches, it offers a streamlined solution for your wiring setups. Trust in its quality for seamless connections in various applications, from industrial to commercial. Upgrade your terminal block setup with the 260-353 for enhanced efficiency and durability.