260-410

Heilind Number:WAG260-410
Manufacturer:WAGO
Manufacturer Number:260-410
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-410
Series:260
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:4.473 in
Overall Height:0.669 in
Part Aliases:51136906
SKU:WAG260-410

Detailed Description

Introducing the 260-410 DIN Rail Terminal Block, a reliable and durable solution for your connectivity needs. Constructed with high-quality Nylon housing material, this panel mount terminal block ensures secure and stable connections in any industrial environment. With a wide operating temperature range from -60°C to 105°C, it is designed to withstand extreme conditions. Measuring 4.473 inches in width and 0.669 inches in height, it offers ample space for easy installation. The 260-410 is part of the 260 series and guarantees compatibility with other products in the range. Whether you're in need of a DIN Rail Terminal Block for your interface modules or terminal block applications, this product is the perfect choice. Trust in its performance and efficiency for all your connectivity requirements.