2601-1110

Heilind Number:WAG2601-1110
Manufacturer:WAGO
Manufacturer Number:2601-1110
ECAD Model:
3D Model

Description:

10POS PCB TRM BLOCK,LEVR,HORIZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2601-1110
Series:2601
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:3.5 mm
Number of Poles:10
Number of Levels:1
Housing Color:Gray
Wire Size:26 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:17.5 A
Voltage Rating:160 V
Conductor Size:26 - 14 AWG
Part Aliases:60501496
SKU:WAG2601-1110

Detailed Description

Introducing the 2601-1110, a high-performance terminal block designed for secure and efficient through-hole mounting. Constructed with durable nylon housing and featuring push-in termination method, this connector ensures reliable connectivity in a wide range of applications. With a maximum operating temperature of 105°C and a minimum of -60°C, it is suitable for both standard and extreme environments. The 10 poles and 3.5mm pitch provide ample connectivity options, while the tin-plated electrolytic copper contacts guarantee optimal conductivity. Rated for 17.5A and 160V, this terminal block meets stringent RoHS compliance standards and boasts a UL 94V-0 flammability rating. Ideal for use in PCB assemblies and various electronic systems, the 2601-1110 delivers exceptional performance and durability in a compact and versatile package. Elevate your connectivity solutions with this essential component.