2601-1508

Heilind Number:WAG2601-1508
Manufacturer:WAGO
Manufacturer Number:2601-1508
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2601-1508
Pitch:11.5 mm
Series:2601 Series
Housing Color:Gray
Mounting Type:Through Hole
Conductor Size:26 to 14 AWG
Current Rating:17.5 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:8
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp, Push-In
Operating Temperature:-60 to 105 °C
SKU:WAG2601-1508