| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2601-3112 |
| Pitch: | 3.5 mm |
| Series: | 2601 |
| Wire Size: | 26 - 14 AWG |
| Mount Type: | Through Hole |
| Housing Color: | Gray |
| Conductor Size: | 26 - 14 AWG |
| Current Rating: | 17.5 A |
| Voltage Rating: | 320 V |
| Contact Plating: | Tin |
| Number of Poles: | 12 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Push-In |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 60501599 |
| SKU: | WAG2601-3112 |
Specifications
Detailed Description
Introducing the 2601-3112, a reliable and versatile PCB mount terminal block designed for seamless connectivity in a wide range of applications. With its durable nylon housing and electrolytic copper contacts plated with tin, this terminal block ensures efficient and secure wire termination through its push-in method. Operating at temperatures ranging from -60°C to 105°C, it guarantees optimal performance even in extreme environments. The 3.5mm pitch and 12 poles accommodate multiple connections, while the UL 94V-0 flammability rating provides added safety. With a current rating of 17.5A and voltage rating of 320V, it meets high industry standards. RoHS compliant and suitable for wire sizes 26-14 AWG, this gray-colored terminal block is a must-have for any project requiring reliable and high-quality connectivity.

