2604-1101

Heilind Number:WAG2604-1101
Manufacturer:WAGO
Manufacturer Number:2604-1101
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-1101
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:630 V
Conductor Size:24 - 12 AWG
Part Aliases:60325990
SKU:WAG2604-1101

Detailed Description

Introducing the 2604-1101 PCB Terminal Block, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 2604 series, is constructed with durable Nylon housing and features a convenient Through Hole mount type. The Push-In termination method ensures quick and secure wire connections, while the Electrolytic Copper contact material with Tin plating guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -60 °C to 105 °C, this terminal block is suitable for various environments. With a pitch of 5 mm and accommodating wire sizes from 24 to 12 AWG, it offers versatility in your applications. UL 94V-0 flammability rating, RoHS compliance, and a high current rating of 32 A provide peace of mind for safety and quality standards. Trust in the 2604-1101 for efficient and dependable performance in your projects.