| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2604-1102 |
| Series: | 2604 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Push-In |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Pitch: | 5 mm |
| Number of Poles: | 2 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 24 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 32 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 24 - 12 AWG |
| Part Aliases: | 60325991 |
| SKU: | WAG2604-1102 |
2604-1102
| Heilind Number: | WAG2604-1102 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2604-1102 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2604-1102 PCB TERMINAL BLOCK, a versatile and reliable connectivity solution for your electronic projects. This 2-position terminal block features a durable Nylon housing and through-hole mount design, ensuring secure and stable installation. With a push-in termination method and electrolytic copper contacts plated with tin, it guarantees efficient and low-resistance connections. Operating temperatures ranging from -60°C to 105°C make it suitable for a variety of environments. The 5mm pitch, 32A current rating, and 630V voltage rating accommodate a wide range of wire sizes and power requirements. RoHS compliant and UL 94V-0 rated for safety and environmental responsibility, this terminal block is ideal for use in high-performance applications. Trust in the 2604-1102 for seamless and durable PCB connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 63969-1 | FASTON 205/250 PCB MOUNTED TPBR | ![]() |
| WAGO 1280 | Heyco® Nylon Removable Snap-In Ratcheting Strain Reliefs For Round and Double D Mounting Holes, Nylon 6/6 | ![]() |


