2604-1103

Heilind Number:WAG2604-1103
Manufacturer:WAGO
Manufacturer Number:2604-1103
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK 3 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-1103
Pitch:5 mm
Series:2604
Wire Size:24 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 12 AWG
Current Rating:32 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60377387
SKU:WAG2604-1103

Detailed Description

Introducing the 2604-1103, a robust PCB terminal block designed for reliable connectivity in industrial applications. With its durable Nylon housing and push-in termination method, this 3-position block ensures secure connections even in harsh environments. The electrolytic copper contacts with tin plating guarantee excellent conductivity, while the wide operating temperature range of -60°C to 105°C makes it suitable for a variety of settings. Its 5mm pitch and 24-12 AWG wire size compatibility offer versatility in installation. With a UL 94V-0 flammability rating and compliance with RoHS standards, you can trust in the safety and environmental responsibility of this terminal block. Rated for 32A and 630V, it provides ample power for your systems. Upgrade your connectivity solutions with the 2604-1103, the perfect choice for high-performance terminal block applications.