2604-1107

Heilind Number:WAG2604-1107
Manufacturer:WAGO
Manufacturer Number:2604-1107
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-1107
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:5 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:630 V
Conductor Size:24 - 12 AWG
Part Aliases:60325996
SKU:WAG2604-1107

Detailed Description

Introducing the 2604-1107 PCB Terminal Block, an essential component for efficient and reliable electrical connections in your projects. This high-quality terminal block, part of the 2604 series, features a durable Nylon housing and Electrolytic Copper contacts with Tin plating for optimal conductivity. With a wide operating temperature range of -60°C to 105°C, it ensures performance in diverse environments. The Push-In termination method and 5mm pitch make installation quick and easy, accommodating wire sizes from 24 to 12 AWG. Rated for 32A at 630V, it guarantees safe and secure connections. Its UL 94V-0 flammability rating and RoHS compliance further enhance its suitability for various applications. With 7 poles and 1 level, the 2604-1107 is a versatile solution for your PCB mounting needs. Trust in its quality and performance for seamless connectivity in your projects.