2604-1109

Heilind Number:WAG2604-1109
Manufacturer:WAGO
Manufacturer Number:2604-1109
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-1109
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:5 mm
Number of Poles:9
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:630 V
Conductor Size:24 - 12 AWG
Part Aliases:60325999
SKU:WAG2604-1109

Detailed Description

The 2604-1109 PCB Terminal Block is a high-performance connector designed for secure and reliable through-hole mounting in electronic applications. Constructed with durable nylon housing and featuring push-in termination technology, this terminal block ensures easy and efficient wire connections. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in various environments. The 5mm pitch, 9-pole design offers ample connectivity options, while the UL 94V-0 flammability rating guarantees safety. With a current rating of 32A and a voltage rating of 630V, this terminal block is ideal for high-power applications. RoHS compliant and featuring electrolytic copper contacts with tin plating, it meets stringent industry standards for quality and environmental responsibility. Trust the 2604-1109 for your connectivity needs in demanding electronic systems.