2604-1302

Heilind Number:WAG2604-1302
Manufacturer:WAGO
Manufacturer Number:2604-1302
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-1302
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:7.5 mm
Number of Poles:2
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:24 - 12 AWG
Part Aliases:60326015
SKU:WAG2604-1302

Detailed Description

Introducing the 2604-1302 PCB TERMINAL BLOCK, a crucial component for secure and efficient electrical connections. Constructed with durable Nylon housing, this terminal block offers reliable performance in a variety of applications. Featuring a convenient Through Hole mount type and Push-In termination method, installation is quick and easy. The contact material is made of high-quality Electrolytic Copper with Tin plating, ensuring optimal conductivity and corrosion resistance. With a wide operating temperature range of -60°C to 105°C, this terminal block is suitable for use in diverse environments. Its 7.5 mm pitch, 2 poles, and 1 level design accommodate multiple wire sizes (24-12 AWG), while meeting stringent safety standards with UL 94V-0 flammability rating and RoHS compliance. Rated for 32 A and 1000 V, it guarantees reliable performance in high-power applications. Trust the 2604-1302 for secure and efficient connections in your PCB assembly projects.