2604-1305

Heilind Number:WAG2604-1305
Manufacturer:WAGO
Manufacturer Number:2604-1305
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-1305
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:7.5 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:24 - 12 AWG
Part Aliases:60326018
SKU:WAG2604-1305

Detailed Description

Introducing the 2604-1305 PCB TERMINAL BLOCK, a reliable connectivity solution for your electronic projects. With a durable Nylon housing and Push-In termination method, this terminal block ensures secure and efficient wire connections. Featuring Electrolytic Copper contacts with Tin plating, it offers excellent conductivity and corrosion resistance. Operating at temperatures ranging from -60°C to 105°C, it is suitable for a wide range of environments. With a pitch of 7.5mm and 5 poles, it allows for easy and organized wiring. UL 94V-0 rated for flammability, and RoHS compliant for environmental responsibility, this terminal block is both safe and sustainable. With a current rating of 32A and voltage rating of 1000V, it is perfect for high-power applications. Trust in the 2604-1305 for secure and efficient PCB connectivity.