2604-1306

Heilind Number:WAG2604-1306
Manufacturer:WAGO
Manufacturer Number:2604-1306
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-1306
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:7.5 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:24 - 12 AWG
Part Aliases:60326019
SKU:WAG2604-1306

Detailed Description

Introducing the 2604-1306 PCB Terminal Block, a vital component for secure and efficient electrical connections. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures stability in various applications. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees reliable conductivity. With a wide operating temperature range of -60°C to 105°C, this terminal block is suitable for diverse environments. Its 7.5mm pitch, six poles, and single level design offer versatility in wiring configurations. The gray housing color, along with UL 94V-0 flammability rating, prioritizes safety. Supporting wire sizes from 24 to 12 AWG, it accommodates a range of conductor sizes. Rated for 32A and 1000V, this terminal block is ideal for high-power applications. Trust in the 2604-1306 for efficient, secure, and durable connections in your projects.