2604-1307

Heilind Number:WAG2604-1307
Manufacturer:WAGO
Manufacturer Number:2604-1307
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-1307
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:7.5 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:24 - 12 AWG
Part Aliases:60326020
SKU:WAG2604-1307

Detailed Description

Introducing the 2604-1307 PCB Terminal Block, a reliable and high-performance connectivity solution for your electronic applications. This terminal block, part of the 2604 series, features a durable Nylon housing in a sleek gray color, ensuring longevity and easy integration. With a convenient Through Hole mount type and Push-In termination method, installation is a breeze. The contact material is made of electrolytic copper with tin plating, guaranteeing excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -60°C to 105°C, it is suitable for a wide range of environments. The 7.5mm pitch, 7 poles, and 1 level configuration provide ample connectivity options. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 32A and voltage rating of 1000V, this terminal block accommodates wire sizes from 24 to 12 AWG, making it ideal for various power applications. Trust in the 2604-1307 for secure and efficient wire connections in your projects.