2604-1311

Heilind Number:WAG2604-1311
Manufacturer:WAGO
Manufacturer Number:2604-1311
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-1311
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:7.5 mm
Number of Poles:11
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:24 - 12 AWG
Part Aliases:60326024
SKU:WAG2604-1311

Detailed Description

Introducing the 2604-1311 PCB Terminal Block, a versatile and reliable solution for your electrical connection needs. Constructed with durable Nylon housing, this terminal block is designed for secure mounting through holes. Featuring a convenient push-in termination method and high-quality Electrolytic Copper contacts with Tin plating, it ensures efficient conductivity. With a wide operating temperature range from -60°C to 105°C and a UL 94V-0 flammability rating, it guarantees safe performance in various environments. The 7.5mm pitch, 11 poles, and 1 level configuration offer flexibility for your wiring setup. Rated for 32A and 1000V, it accommodates wire sizes from 24 to 12 AWG, making it suitable for a range of applications. Trust in the 2604-1311 for seamless and durable connectivity in your projects.